Omron D2FN1043M Snap-Acting Limit Switch SPDT Momentary 0.5A

MPN
D2FN1043M
Brand
Omron
Order Code
15-0914
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
125+ £0.949
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 1,101 in stock

The Omron D2FN1043M is a snap-acting limit switch with a single pole double throw (SPDT) configuration.

It features a momentary action capable of handling a current of 0.5A.

This switch is commonly used in industrial and commercial applications for precise control and safety functions.

Typical applications include machinery, automation systems, and electronic devices where quick response and reliability are essential.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC 30

Reviews

Be the first to submit a review

Trustpilot