Omron D2FN1038C Subminiature Snap Acting Switch SPDT Momentary 0.1A

MPN
D2FN1038C
Brand
Omron
Order Code
15-0904
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
125+ £1.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Available to back orderBack-order availability date - 14/11/2026

The Omron D2FN1038C is a subminiature snap acting switch with a single pole double throw (SPDT) configuration.

It is momentary with a 0.1 ampere rating, making it suitable for low-current applications.

This compact switch is typically used in small electronic devices for precise control and reliability.

The D2FN1038C is ideal for applications requiring quick response and a small footprint.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Short Roller Lever

Reviews

Be the first to submit a review

Trustpilot