Omron D2FN1034M Subminiature Basic Switch Compact Long-Life SPDT

MPN
D2FN1034M
Brand
Omron
Order Code
15-0354
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
150+ £0.904
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 150 in stock

The Omron D2FN1034M is a compact subminiature basic switch known for its long life and SPDT configuration.

It features reliable performance and a high precision mechanism.

This switch is typically used in applications such as vending machines, communications equipment, and household appliances.

The D2FN1034M's design ensures consistent and dependable operation in various conditions.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Simulated Roller Lever

Reviews

Be the first to submit a review

Trustpilot