Omron D2F-01L3-D3 Switch Subminiature Basic SPDT 0.1A Pin Plunger

MPN
D2F-01L3-D3
Brand
Omron
Order Code
15-4696
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
150+ £1.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 16 in stock

The Omron D2F-01L3-D3 is a subminiature basic switch designed for precision and reliability.

It features a single-pole double-throw (SPDT) configuration with a pin plunger actuator.

The switch is rated for 0.1A, making it suitable for low-current applications.

Typical uses include electronic devices and small appliance controls.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Pin Plunger

Reviews

Be the first to submit a review

Trustpilot