Omron D2EW-B02H Micro Switch Sealed Ultra Subminiature Basic Switch

MPN
D2EW-B02H
Brand
Omron
Order Code
15-5439
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
125+ £1.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 2,614 in stock

The Omron D2EW-B02H is a sealed ultra subminiature basic switch designed for use in demanding environments.

Its compact design and highly sensitive operation make it suitable for precision applications.

The switch is commonly used in household appliances, automotive systems, and industrial equipment.

Its robust sealing ensures reliable performance in challenging conditions.


Type Limit Switch
Contact Configuration SPST
Switch Function On/(Off)
Current Rating (Amps) 100mA
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Pin Plunger
Contact AC Voltage 500V ac
Contact DC Voltage 12V dc
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Mechanical Life 300000Operations
Minimum Operating Temperature 40°C
Operating Force 1.2N
Product Type Subminiature Micro Switch
Series D2EW
Standards/Approvals IEC 60529, JIS C0920
Switch Contact Current 0.1A
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot