Omron D2D-1101 Door Interlock Switch Compact Design High Durability

MPN
D2D-1101
Brand
Omron
Order Code
15-5154
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
50+ £4.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 1,758 in stock

The Omron D2D-1101 is a compact and highly durable door interlock switch.

It features reliable performance designed to ensure safety and security in applications.

This switch is commonly used in industrial equipment and machinery settings.

Its robust design accommodates high usage and challenging environments.


Type Limit Switch
Contact Configuration SPST
Voltage Rating - DC N/A (AC Rated)
Actuator Type Plunger
Contact AC Voltage 250V ac
Contact Current 16A
Contact DC Voltage 5V dc
Depth 13mm
Housing Material Silver
IP Rating IP40
Length 30mm
Maximum Operating Temperature 85°C
Mechanical Life 1000000Operations
Minimum Operating Temperature 25°C
Operating Force 5.88N
Product Type Door Micro Switch
Series D2D
Standards/Approvals RoHS, VDE, TUV, CSA, UL
Terminal Type Tab
Width 21.2mm

Reviews

Be the first to submit a review

Trustpilot