Omron D2AWR5EL053DR Sealed Switch With Integrated Resistors

MPN
D2AW-R5-EL053D-R
Brand
Omron
Order Code
15-5162
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
50+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron D2AW-R5-EL053D-R is a sealed switch designed for reliability in various environments.

It features integrated resistors to protect against electrical surges.

This switch is typically used in automotive and industrial applications.

Its durable construction ensures longevity and consistent performance.


Type Microswitch
Contact Configuration SPST
Current Rating (Amps) 100mA
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Long Leaf Lever

Reviews

Be the first to submit a review

Trustpilot