Omron D2AW9150R Switch Sealed With Integrated Resistors New Release

MPN
D2AW9150R
Brand
Omron
Order Code
15-0819
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
50+ £4.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron D2AW9150R is a sealed switch with integrated resistors, ensuring reliable performance in harsh environments.

The switch features a robust design suitable for various industrial applications.

Its compact size makes it ideal for use in confined spaces.

Typical applications include automotive systems and consumer electronics.


Type Microswitch
Contact Configuration SPST
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12

Reviews

Be the first to submit a review

Trustpilot