Omron D2AW9144D Sealed Switch With Integrated Resistors NewRelease

MPN
D2AW9144D
Brand
Omron
Order Code
15-0767
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
50+ £3.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron D2AW9144D is a sealed switch with integrated resistors, providing enhanced reliability in harsh environments.

This switch features a compact design with a long operating life, suitable for use in automotive and industrial applications.

It ensures precise and consistent performance under varying conditions.

The D2AW9144D is ideal for applications requiring high durability and resistance to dust and moisture.


Type Microswitch
Contact Configuration SPST
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12

Reviews

Be the first to submit a review

Trustpilot