Omron D2AW9138M Sealed Switch With Integrated Resistors

MPN
D2AW9138M
Brand
Omron
Order Code
15-0829
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
50+ £2.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron D2AW9138M is a sealed switch with integrated resistors designed for reliable performance in adverse conditions.

This component features a small form factor and dust-proof construction, making it ideal for compact electronic devices.

It is commonly used in automotive and home appliance applications where durability is essential.

The switch offers high precision and a long operational life, which enhances device reliability.


Type Microswitch
Contact Configuration SPST
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12

Reviews

Be the first to submit a review

Trustpilot