Omron D2AW9137A Sealed Switch With Integrated Resistors Nanowatt

MPN
D2AW9137A
Brand
Omron
Order Code
15-0835
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
50+ £2.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron D2AW9137A is a sealed switch with integrated resistors designed for low power consumption.

Its features include high reliability and a compact design.

Ideal for automotive applications, it performs well in harsh environments.

The switch is suitable for use in control panels and other electronic devices.


Type Microswitch
Contact Configuration SPST
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12

Reviews

Be the first to submit a review

Trustpilot