Omron D2AW9113D D2AW-R1-A063D Microswitch Compact Size High Sensitivity

MPN
D2AW9113D
Brand
Omron
Order Code
15-0791
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
50+ £3.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron D2AW9113D microswitch is compact with high sensitivity.

It features a long operating life and is suited for precise operations.

Its typical applications include consumer electronics and various industrial devices.

The switch ensures reliability and accuracy in performance.


Type Microswitch
Contact Configuration SPST
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Leaf Lever

Reviews

Be the first to submit a review

Trustpilot