Omron D2AW9101M D2AW Switch SPST-NO 100gf Plunger PCB Mount

MPN
D2AW9101M
Brand
Omron
Order Code
15-0797
Country of Origin
China
View Full Product Range (39)
Qty Unit Price (Ex VAT)
50+ £2.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

Omron D2AW9101M is a single-pole, single-throw normally open (SPST-NO) switch.

It offers a low operating force of 100gf, making it sensitive and responsive.

The switch features a plunger actuator for easy operation in printed circuit board (PCB) mounting applications.

It is typically used in consumer electronics, automotive controls, and home appliances.


Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Plunger

Reviews

Be the first to submit a review

Trustpilot