Omron D2AW0327H D2AW-BL072M Micro Switch Compact SPDT Long Lever

MPN
D2AW0327H
Brand
Omron
Order Code
15-0861
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
5+ £3.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 12/11/2026

The Omron D2AW0327H micro switch features a compact design with a single pole double throw (SPDT) configuration.

It has a long lever for easy actuation and precise control.

This micro switch is typically used in applications like vending machines and industrial controls.

With its reliable performance, it is ideal for high-precision and repeatable switch operations.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Long Lever

Reviews

Be the first to submit a review

Trustpilot