Omron D2AW0325A D2AW-BR072M Microswitch 125V SPDT Long Lever

MPN
D2AW0325A
Brand
Omron
Order Code
15-0850
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
50+ £2.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 264 in stock

Omron D2AW0325A D2AW-BR072M microswitch is a single pole double throw (SPDT) switch designed for reliable electrical switching.

It operates at a voltage of 125V and features a long lever for easy actuation.

This microswitch is typically employed in various home appliances and industrial equipment.

Its robustness ensures durability and precision in repetitive operations.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC 12
Actuator Type Long Lever

Reviews

Be the first to submit a review

Trustpilot