Omron D2AW0314F Switch SPST Momentary 0.3A 125VAC Solder Terminals

MPN
D2AW0314F
Brand
Omron
Order Code
15-0862
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
50+ £2.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 297 in stock

The Omron D2AW0314F is a single-pole, single-throw (SPST) momentary switch.

It operates at 0.3A and 125VAC with solder terminals for secure connections.

Ideal for electronic projects, it is often used in consumer electronics and small appliances.

Its reliability and compact design make it suitable for various applications.


Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 3A
Voltage Rating - AC 125V
Voltage Rating - DC 12

Reviews

Be the first to submit a review

Trustpilot