Omron D2AW0305G Switch Micro 5A 250VAC Compact Snap Action

MPN
D2AW0305G
Brand
Omron
Order Code
15-0790
Country of Origin
China
View Full Product Range (31)
Qty Unit Price (Ex VAT)
60+ £3.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack order, lead time 4 months

The Omron D2AW0305G is a compact, snap action switch designed for reliable performance.

It features a 5A, 250VAC rating, suitable for controlling electrical circuits.

This switch is ideal for applications in consumer electronics and industrial equipment.

Its durable construction ensures longevity and consistent operation.


Type Microswitch
Contact Configuration SPST
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 12
Actuator Type Roller Lever

Reviews

Be the first to submit a review

Trustpilot