Omron D2AW-R5-ER053D-R D2AW Series Microswitch Compact Durable Design

MPN
D2AW-R5-ER053D-R
Brand
Omron
Order Code
15-5176
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
50+ £3.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

Omron D2AW-R5-ER053D-R is a compact microswitch known for its durable design.

It features a high precision mechanism, ensuring reliable and consistent performance.

The switch is typically used in household appliances and industrial equipment.

It is designed to withstand harsh environments, offering a long service life.


Type Microswitch
Contact Configuration SPST
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Long Leaf Lever

Reviews

Be the first to submit a review

Trustpilot