Omron D2AW-R5-EL063FL-R Sealed Switch With Integrated Resistors

MPN
D2AW-R5-EL063FL-R
Brand
Omron
Order Code
15-5171
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
50+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron D2AW-R5-EL063FL-R is a sealed switch with integrated resistors, designed for environments requiring dust and water resistance.

Its compact and robust construction ensures reliability in harsh conditions.

This switch is typically used in automotive, industrial, and consumer electronics applications.

The integrated resistors enhance circuit protection and efficiency.


Type Microswitch
Contact Configuration SPST
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Leaf Lever

Reviews

Be the first to submit a review

Trustpilot