Omron D2AW-R1-ER063FR-R Switch Subminiature Compact Snap Action SPST-NO

MPN
D2AW-R1-ER063FR-R
Brand
Omron
Order Code
15-5169
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
50+ £5.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron D2AW-R1-ER063FR-R is a subminiature, compact snap action switch with a SPST-NO configuration.

It provides reliable performance in small spaces and is ideal for applications requiring precise control.

This switch is commonly used in consumer electronics, industrial equipment, and automotive systems.

Omron ensures durability and consistent operation in varied environments.


Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Leaf Lever

Reviews

Be the first to submit a review

Trustpilot