Omron D2AW-R1-ER053D-R Micro Switch Subminiature Ultra-Compact Tough

MPN
D2AW-R1-ER053D-R
Brand
Omron
Order Code
15-5175
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
50+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron D2AW-R1-ER053D-R micro switch is an ultra-compact and tough subminiature switch designed for high precision.

It features an excellent sealing structure for protection against dust and water ingress.

This switch is suitable for use in appliances and industrial equipment where space and reliability are crucial.

Its durable construction ensures long-lasting performance in demanding applications.


Type Microswitch
Contact Configuration SPST
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Long Leaf Lever

Reviews

Be the first to submit a review

Trustpilot