Omron D2AW-R1-EL003FL-R Switch Sealed With Integrated Resistors

MPN
D2AW-R1-EL003FL-R
Brand
Omron
Order Code
15-5201
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
50+ £4.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron D2AW-R1-EL003FL-R is a sealed switch featuring integrated resistors.

This component is designed to offer reliable performance in harsh environments.

It is typically used in automotive and industrial applications.

The switch provides both durability and precision for complex electronic systems.


Type Microswitch
Contact Configuration SPST
Current Rating (Amps) 100mA
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Pin Plunger

Reviews

Be the first to submit a review

Trustpilot