Omron D2AW-R1-A063D-R Switch Ultra Slim Long Stroke SPDT 125VAC 1A

MPN
D2AW-R1-A063D-R
Brand
Omron
Order Code
15-5186
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
50+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron D2AW-R1-A063D-R is an ultra slim switch with a long stroke and SPDT configuration.

It supports 125VAC at 1A, making it suitable for various electrical applications.

Typical uses include consumer electronics and industrial equipment controls.

The compact design ensures easy integration into space-constrained environments.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 1A
Voltage Rating - AC 125V
Voltage Rating - DC 12
Actuator Type Leaf Lever

Reviews

Be the first to submit a review

Trustpilot