Omron D2AW-C053M-R Microswitch Subminiature SPST-NO 85gf Pin Plunger

MPN
D2AW-C053M-R
Brand
Omron
Order Code
15-5288
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £4.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 14/11/2026

The Omron D2AW-C053M-R is a subminiature microswitch featuring a single pole, single throw normally open configuration.

It has an operating force of 85 gram-force with a pin plunger actuator.

This microswitch is ideal for precision applications in compact electronic devices.

Typical uses include consumer electronics and small home appliances.


Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Pin Plunger

Reviews

Be the first to submit a review

Trustpilot