Omron D2AW-BR082M-R Switch Subminiature Snap-Action SPST-NO Pin Plunger

MPN
D2AW-BR082M-R
Brand
Omron
Order Code
15-5252
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
4+ £5.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack-order availability date - 13/11/2026

The Omron D2AW-BR082M-R is a subminiature snap-action switch designed with a pin plunger.

This SPST-NO switch offers reliable performance and compact size.

It is typically used in applications requiring precise and quick response, such as in medical equipment and industrial machinery.

The small form factor makes it ideal for space-constrained environments.


Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Pin Plunger

Reviews

Be the first to submit a review

Trustpilot