Omron D2AW-BR052M-R Limit Switch 5A 125V Roller Lever SPDT

MPN
D2AW-BR052M-R
Brand
Omron
Order Code
15-5280
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £4.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 5 working days - 15 in stock

The Omron D2AW-BR052M-R is a limit switch with a roller lever and single pole double throw (SPDT) configuration.

It can handle electrical loads up to 5 amps at 125 volts.

This switch is commonly used in industrial applications for detecting machine part positions.

Its durable design ensures reliable performance in various environments.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC 12
Actuator Type Roller Lever

Reviews

Be the first to submit a review

Trustpilot