Omron D2AW-BL003M-R Switch Subminiature Compact Design High Durability

MPN
D2AW-BL003M-R
Brand
Omron
Order Code
15-5028
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
60+ £4.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack order, lead time 4 months

The Omron D2AW-BL003M-R is a high-durability switch featuring a subminiature and compact design.

Known for its robust build, this switch ensures reliable performance in demanding environments.

It is commonly used in household appliances for precise and consistent operations.

The D2AW-BL003M-R offers excellent lifespan and efficiency for small-scale mechanical applications.


Type Microswitch
Contact Configuration SPST
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Button

Reviews

Be the first to submit a review

Trustpilot