Omron D2AW-A083D-R Microswitch 12V DC 0.1A Off/(On) 1pc Bag

Image Representative of Range

Omron D2AW-A083D-R Microswitch 12V DC 0.1A Off/(On) 1pc Bag

MPN
D2AW-A083D-R
Brand
Omron
EAN-13
2050007625407
Order Code
05-6286
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

The Omron D2AW-A083D-R is a subminiature basic switch with a compact design.

It features a high precision mechanism for reliable performance.

This switch is typically used in applications such as communication equipment and microwaves.

The robust construction ensures durability and a long operational life.


Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Long Leaf Lever
Connection Solder pins
Contact Type 1 maker
Engineering Part No D2AWA083DR
Engineering Series No D2AW
Packaging Type Bag
Switch position 1 x Off/(On)
Switching Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot