Omron B3W-9000-B1B Keypad Switch SPST Sw Blue LED Blue Cap

MPN
B3W-9000-B1B
Brand
Omron
Order Code
15-5714
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
300+ £4.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Available to back orderBack order, lead time 4 months

The Omron B3W-9000-B1B is a single-pole single-throw (SPST) keypad switch with a blue LED and blue cap.

Designed for tactile feedback, it ensures a reliable user interface.

It's commonly used in control panels and industrial equipment.

Suitable for applications requiring illuminated visual feedback and compact design.


Type Tactile Switch
Contact Configuration SPST-NO
Switch Function Off/(On)
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 10.2mm
Outline Dimensions 10mm
Illumination Blue
Operating Force 160gf
Actuator Colour Blue
Actuator Orientation Straight
Actuator Style Cap
Contact DC Voltage 24V dc
Illuminated Yes
IP Rating IP00
Length 10mm
Maximum Operating Temperature 70°C
Mechanical Life 1000000Operations
Minimum Operating Temperature 25°C
Mount Type PCB
Series 3W
Standards/Approvals RoHS
Switch Configuration Off-On
Switch Operation Momentary
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot