Omron B3W-1000 Pushbutton Switch SPST 24V DC 0.05A Tactile bag 1pc

Image Representative of Range

Omron B3W-1000 Pushbutton Switch SPST 24V DC 0.05A Tactile bag 1pc

MPN
B3W-1000
Brand
Omron
EAN-13
2050007660613
Order Code
05-6279
Country of Origin
Japan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.299
3000+ £0.290
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 214 in stock

Omron's B3W-1000 is a tactile switch that features a 6 mm square design with four pins.

This single pole, single throw normally open (SPST-NO) switch provides reliable tactile feedback.

It is commonly used in consumer electronics, office equipment, and audio-visual devices.

The switch is valued for its compact size and precise operation.


Type Pushbutton
Contact Configuration SPST-NO
Switch Function Off/(On)
Current Rating (A) 0.05A
Actuator Length 4.3mm
Outline Dimensions 6.3 x 6
Illumination None
Operating Force 160gf
Connection THT
Contact Type 1 maker
Engineering Part No B3W1000
Engineering Series No B3W1
Functions momentary
Packaging Type Bag
Switching Voltage 24V DC

Reviews

Be the first to submit a review

Trustpilot