Omron B3U-3000PM Key Switch Tactile No Boss 1K Reel

MPN
B3U-3000PM
Brand
Omron
Order Code
15-5102
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
250+ £0.684
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 1,000 in stock

The Omron B3U-3000PM is a tactile key switch known for its reliable performance in compact applications.

It features a 'no boss' design which simplifies circuit board mounting.

Commonly supplied in 1K reels, it is ideal for high-volume manufacturing environments.

Typical applications include remote controls, automotive controls, and consumer appliances.


Type Tactile Switch
Contact Configuration SPST
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 1.2mm
Outline Dimensions 3.2mm
Illumination None
Operating Force 160gf
Actuator Colour Black
Actuator Orientation Straight
Actuator Style Plunger
Contact DC Voltage 24V dc
Illuminated No
Length 4mm
Maximum Operating Temperature 25°C
Mechanical Life 100000Operations
Minimum Operating Temperature 70°C
Mount Type Surface
Series B3U3
Standards/Approvals RoHS
Switch Configuration Off-Mom
Switch Operation Momentary
Terminal Type Surface Mount

Reviews

Be the first to submit a review

Trustpilot