Omron B3U-1100P Switches Tactile Top Actuated GndTer Series

MPN
B3U-1100P
Brand
Omron
Order Code
15-6041
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
250+ £0.917
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 10,500 in stock

The Omron B3U-1100P is a tactile switch known for its compact size and reliable performance.

It features a top-actuated design with a grounding terminal for enhanced stability.

This switch is ideal for use in consumer electronics, automotive controls, and handheld devices.

Its small form factor allows for efficient use in space-constrained applications.


Type Tactile Switch
Contact Configuration SPST
Switch Function On/(On)
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 1.6mm
Outline Dimensions 2.5mm
Illumination None
Operating Force 150gf
Actuator Colour Black
Actuator Style Button
Contact DC Voltage 12V dc
Illuminated No
IP Rating IP40
Length 3mm
Maximum Operating Temperature 70°C
Mechanical Life 200000Operations
Minimum Operating Temperature 25°C
Mount Type Surface
Series B3U 1000
Standards/Approvals RoHS
Terminal Type Surface Mount

Reviews

Be the first to submit a review

Trustpilot