Omron B3SL-1005P B3SL SMT Keyswitch Tape And Reel Tactile 6x6mm

MPN
B3SL-1005P
Brand
Omron
Order Code
15-5786
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
700+ £0.278
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 700
Despatched within 5 working days - 16,000 in stock

The Omron B3SL-1005P is a surface-mount tactile keyswitch with a compact 6x6mm form factor.

It is designed for stable operation and long-lasting performance.

This keyswitch is commonly used in consumer electronics and industrial control panels.

It features a tape and reel packaging for efficient automated assembly.


Type Tactile Switch
Contact Configuration SPST
Switch Operation Momentary
Mounting Type PCB (SMT)
Actuator Type Flat Actuator
Current Rating 50mA
Dimensions 6x6
Actuator Colour Blue
Actuator Length 0.9mm
Actuator Style Plunger
Contact DC Voltage 12V dc
Height 3.4mm
Illuminated No
IP Rating IP67
Length 6mm
Maximum Operating Temperature 90°C
Mechanical Life 100000Operations
Minimum Operating Temperature 25°C
Mount Type Surface
Operating Force 3.5N
Product Type Tactile Switch
Series B3SL
Standards/Approvals RoHS
Switch Contact Current 50mA
Terminal Type Surface Mount
Width 6mm

Reviews

Be the first to submit a review

Trustpilot