Omron B3SL-1002P Pushbutton 12V DC 0.05A Momentary 2000 pcs bag

Image Representative of Range

Omron B3SL-1002P Pushbutton 12V DC 0.05A Momentary 2000 pcs bag

Order Code:

05-6276

Brand: Omron MPN: B3SL-1002P EAN-13: 2050007647324
Qty Unit Price (Ex VAT)
1+ £402.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Omron B3SL-1002P is a tactile switch with a single-pole, single-throw, normally open configuration.

It operates at a current rating of 0.05A and a voltage of 12V, suitable for surface-mount technology.

This switch is ideal for consumer electronics and portable devices requiring compact and reliable input components.

Its robust design ensures durability in frequent-use applications.


Type Pushbutton
Current Rating (A) 0.05A
Actuating Force 2.45N
Casing/button colour Yellow green
Connection SMD
Contact Type 1 maker
Engineering Part No B3SL1002P
Engineering Series No B3SL
Functions momentary
Packaging Type Bag
Switching Voltage 12V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot