Omron B3S-1002 6x6mm 4.3mm 230gf Sealed Tact Switch SMD

MPN
B3S-1002
Brand
Omron
Order Code
78-0142
Country of Origin
China

Discontinued


High quality SPST-NO surface mount tactile switch from Omron.


  • Contact current 50mA
  • Contact voltage 24V DC
  • Suitable for high density mounting
  • Positive click action
  • Sealed construction conforming to IP64
  • Size 6.6 x 6 x 4.3mm
  • Omron B3S series
Type Tactile Switch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 4.3mm
Outline Dimensions 6mm
Illumination Yellow
Operating Force 230gf
Action NO
Actuator Colour Black
Actuator Style Button
Contact DC Voltage 24V dc
Illumination Type None
Length 6.6mm
Maximum Operating Temperature 70°C
Mechanical Life 500000Operations
Minimum Operating Temperature 25°C
Mount Type Surface
Series B3S
Standards/Approvals RoHS
Switch Operation Momentary
Terminal Type Surface Mount

Trustpilot