Omron B3S-1000 6x6mm 4.3mm 160gf Sealed Tact Switch SMD

MPN
B3S-1000
Brand
Omron
Order Code
78-0141
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.278
100+ £0.253
500+ £0.240
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 471 in stockAdditional quantity lead time 7 days

High quality SPST-NO surface mount tactile switch from Omron.


  • Contact current 50mA
  • Contact voltage 24V DC
  • Suitable for high density mounting
  • Positive click action
  • Sealed construction conforming to IP64
  • Size 6.6 x 6 x 4.3mm
  • Omron B3S series
Type Tactile Switch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 4.3mm
Outline Dimensions 6.6mm
Illumination Yellow
Operating Force 160gf
Action NO
Actuator Colour Cream
Actuator Style Button
Contact current 50mA
Contact DC Voltage 24V dc
Illumination Type None
IP Rating IP67
Length 6mm
Maximum Operating Temperature 70°C
Mechanical Life 500000Operations
Minimum Operating Temperature 25°C
Mount Type Surface
Series B3S
Size 6.6 x 6 x 4.3mm
Standards/Approvals RoHS
Switch Operation Momentary
Terminal Type Surface Mount

Reviews

Be the first to submit a review

Trustpilot