Omron B3FZ0041M Tactile Switches 12x12mm High Force Std HT 0.3

MPN
B3FZ0041M
Brand
Omron
Order Code
15-0128
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
800+ £0.269
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 800
Despatched within 5 working days - 26,247 in stock

The Omron B3FZ0041M is a tactile switch with a 12x12 mm form factor.

It offers a high force actuation and is standard in height at 0.3 mm.

This switch is commonly used in consumer electronics for user input.

Ideal applications include remote controls and keypads.


Type Tactile Switch
Switch Function On/(On)
Current Rating (A) 50mA
Outline Dimensions (L x W) 12 mm x 12 mm
Illumination None

Reviews

Be the first to submit a review

Trustpilot