Omron B3FZ0039H Tactile Switch 12x12mm Mechanical Keys Std Ht 7.3 Gen Purpose

MPN
B3FZ0039H
Brand
Omron
Order Code
15-0299
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
800+ £0.269
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 800
Despatched within 5 working days - 64,018 in stock

The Omron B3FZ0039H is a tactile switch with dimensions of 12x12 mm.

It features a standard height of 7.3 mm and is designed for general-purpose use.

The switch provides reliable mechanical feedback for various applications.

Common uses include consumer electronics, industrial controls, and communication devices.


Type Tactile Switch
Current Rating (A) 50mA
Orientation Horizontal/ Side Actuator
Outline Dimensions (L x W) 12 mm x 12 mm
Illumination None

Reviews

Be the first to submit a review

Trustpilot