Omron B3FS-1050 Pushbutton Switch 24V DC 0.05A SPST Momentary

Image Representative of Range

Omron B3FS-1050 Pushbutton Switch 24V DC 0.05A SPST Momentary

MPN
B3FS-1050
Brand
Omron
EAN-13
2050007639701
Order Code
05-6269
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £0.931
50+ £0.848
125+ £0.769
250+ £0.704
500+ £0.655
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 128 in stock

The Omron B3FS-1050 is a surface mount, tactile switch designed for SPST-NO operations.

It can handle a current of 0.05A with a voltage rating of 24VDC.

This switch is ideal for compact electronic devices and control panels.

It ensures reliable performance in applications requiring tactile feedback.


Type Tactile Switch
Contact Configuration SPST
Switch Function Momentary
Current Rating (A) 50mA
Actuator Length 7.3mm
Outline Dimensions 6mm
Illumination None
Operating Force 130gf
Actuator Style Plunger
Connection SMD
Contact AC Voltage 250V ac
Contact DC Voltage 24V dc
Contact Type 1 maker
Engineering Part No B3FS1050
Engineering Series No B3FS1
Functions momentary
Illuminated No
Length 6.3mm
Maximum Operating Temperature 70°C
Mechanical Life 1000000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Packaging Type Bag
Series B3FS 1000
Standards/Approvals RoHS
Switching Voltage 24V DC
Terminal Type Surface Mount

Reviews

Be the first to submit a review

Trustpilot