Omron B3FS-1015P Pushbutton 24VDC 0.05A SPST Momentary Tactile

Image Representative of Range

Omron B3FS-1015P Pushbutton 24VDC 0.05A SPST Momentary Tactile

MPN
B3FS-1015P
Brand
Omron
EAN-13
2050007639695
Order Code
05-6268
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.320
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 620 in stock

The Omron B3FS-1015P is a surface-mount tactile switch designed for reliable performance.

It features a single-pole single-throw (SPST) normally open configuration and requires an actuation force of 0.98 newtons.

Operating at up to 12 volts, this switch is suitable for various electronic devices.

Typical applications include use in remote controls, consumer electronics, and industrial equipment.


Type Pushbutton
Contact Configuration SPST
Switch Function Momentary
Current Rating (A) 0.05A
Outline Dimensions 6.3 x 6
Illumination None
Operating Force 330gf
Connection SMD
Contact Type 1 maker
Engineering Part No B3FS1015P
Engineering Series No B3FS1
Functions momentary
Packaging Type Bag
Switching Voltage 24V DC

Reviews

Be the first to submit a review

Trustpilot