Omron B3FS-1005 Pushbutton Switch SPST 24V DC 0.05A Momentary Tactile

Image Representative of Range

Omron B3FS-1005 Pushbutton Switch SPST 24V DC 0.05A Momentary Tactile

MPN
B3FS-1005
Brand
Omron
EAN-13
2050007639602
Order Code
05-6265
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.457
50+ £0.454
125+ £0.396
250+ £0.352
500+ £0.327
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 163 in stock

The Omron B3FS-1005 is a momentary pushbutton switch designed for low voltage applications up to 24 V DC and 0.05 A. Featuring a compact and reliable design, this switch is ideal for use in consumer electronics and industrial equipment. With its tactile feedback, it ensures accurate and responsive operation in various applications.
Type Tactile Switch
Contact Configuration SPST
Switch Function Momentary
Current Rating (A) 50mA
Actuator Length 3.1mm
Outline Dimensions 6mm
Illumination None
Operating Force 330gf
Actuator Style Tactile
Connection SMD
Contact DC Voltage 24V dc
Contact Type 1 maker
Engineering Part No B3FS1005
Engineering Series No B3FS1
Functions momentary
Illuminated No
IP Rating IP00
Length 6.3mm
Maximum Operating Temperature 25°C
Mechanical Life 100000Operations
Minimum Operating Temperature 70°C
Mount Type Through Hole
Packaging Type Bag
Series B3FS 1000
Standards/Approvals RoHS
Switch Operation Momentary
Switching Voltage 24V DC
Terminal Type Surface Mount

Reviews

Be the first to submit a review

Trustpilot