Omron B3F-6000 Keypad Switch SPST 24VDC 0.05A Tactile straight

Image Representative of Range

Omron B3F-6000 Keypad Switch SPST 24VDC 0.05A Tactile straight

MPN
B3F-6000
Brand
Omron
EAN-13
2050007634393
Order Code
05-6260
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
25+ £0.208
3000+ £0.195
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,258 in stock

The Omron B3F-6000 is a momentary pushbutton switch rated at 24 V DC and 0.05 A. It is designed for compact applications requiring reliable tactile feedback. Common uses include electronic devices, control panels, and prototype boards.
Type Pushbutton
Contact Configuration SPST
Switch Function Momentary
Current Rating (A) 0.05A
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None
Operating Force 130gf
Connection THT
Contact Type 1 maker
Engineering Part No B3F6000
Engineering Series No B3F6
Functions momentary
Packaging Type Bag
Switching Voltage 24V DC

Reviews

Be the first to submit a review

Trustpilot