Omron B3F-5050 Keypad Switch SPST Momentary 24V DC 0.05A 1.76N

Image Representative of Range

Omron B3F-5050 Keypad Switch SPST Momentary 24V DC 0.05A 1.76N

MPN
B3F-5050
Brand
Omron
EAN-13
2050007647140
Order Code
05-6258
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.501
100+ £0.498
250+ £0.470
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 198 in stock

The Omron B3F-5050 is a tactile switch designed for a 12VDC operation with an actuation force of 150gf.

It boasts a durability of 1,000,000 cycles, ensuring long-lasting performance.

This switch is commonly used in consumer electronics, instrumentation panels, and industrial equipment.

Its compact design allows for easy integration into various circuit boards.


Type Pushbutton
Contact Configuration SPST
Switch Function Momentary
Current Rating (A) 0.05A
Actuator Length 7.3mm
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None
Operating Force 180gf
Connection THT
Contact Type 1 maker
Engineering Part No B3F5050
Engineering Series No B3F4
Functions momentary
Packaging Type Bag
Switching Voltage 24V DC

Reviews

Be the first to submit a review

Trustpilot