Omron B3F-5000 Pushbutton Momentary 0.05A 24VDC SPST Tactile

Image Representative of Range

Omron B3F-5000 Pushbutton Momentary 0.05A 24VDC SPST Tactile

MPN
B3F-5000
Brand
Omron
EAN-13
2050007647126
Order Code
05-6257
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.622
125+ £0.528
500+ £0.494
1250+ £0.478
2500+ £0.459
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

The Omron B3F-5000 is a mechanical tactile keyswitch.

It features a 12mm size with a 5N actuation force.

This SPST-NO momentary switch is suitable for applications requiring a precise, tactile response.

Typical uses include industrial control panels and consumer electronics.


Type Tactile Switch
Contact Configuration SPST
Switch Function Momentary
Current Rating (A) 50mA
Actuator Length 4.3mm
Outline Dimensions 12mm
Illumination None
Operating Force 180gf
Actuator Colour Blue
Actuator Style Plunger
Connection THT
Contact DC Voltage 24V dc
Contact Type 1 maker
Engineering Part No B3F5000
Engineering Series No B3F4
Functions momentary
Illuminated No
IP Rating IP00
Length 12mm
Maximum Operating Temperature 70°C
Mechanical Life 3000000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Packaging Type Bag
Series B3F
Standards/Approvals RoHS
Switching Voltage 24V DC
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot