Omron B3F-4055 Pushbutton SPST 24V DC 0.05A 3.24N Tactile Switch

Image Representative of Range

Omron B3F-4055 Pushbutton SPST 24V DC 0.05A 3.24N Tactile Switch

MPN
B3F-4055
Brand
Omron
EAN-13
2050007641407
Order Code
05-6256
Country of Origin
China
View Full Product Range (28)

Discontinued


The Omron B3F-4055 is a momentary pushbutton switch designed for 24 V DC and a current rating of 0.05 A. It features a high-quality tactile feedback suitable for precise operations in electronic devices. This switch is commonly used in control panels, instrumentation, and consumer electronics.
Type Tactile Switch
Contact Configuration SPST
Switch Function Momentary
Current Rating (A) 50mA
Actuator Length 7.3mm
Outline Dimensions 12mm
Illumination None
Operating Force 330gf
Actuator Colour Yellow
Actuator Style Plunger
Connection THT
Contact DC Voltage 24V dc
Contact Type 1 maker
Engineering Part No B3F4055
Engineering Series No B3F4
Functions momentary
Illuminated No
Length 12mm
Maximum Operating Temperature 70°C
Mechanical Life 1000000Cycles
Minimum Operating Temperature 25°C
Mount Type Through Hole
Packaging Type Bag
Series B3F
Standards/Approvals RoHS
Switching Voltage 24V DC
Terminal Type Solder

Trustpilot