Omron B3F-4050 Pushbutton Switch SPST 24VDC 0.05A Tactile 1.76N

Image Representative of Range

Omron B3F-4050 Pushbutton Switch SPST 24VDC 0.05A Tactile 1.76N

MPN
B3F-4050
Brand
Omron
EAN-13
2050007641391
Order Code
05-6255
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.443
50+ £0.399
125+ £0.364
250+ £0.334
500+ £0.313
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

Omron's B3F-4050 is a momentary pushbutton switch designed for low current applications with a rating of 24 V DC at 0.05 A. This compact and reliable switch is ideal for use in electronic devices where tactile feedback is essential. It is commonly utilised in control panels, remote controls, and other consumer electronics.
Type Tactile Switch
Contact Configuration SPST-NO
Switch Function Momentary
Current Rating (A) 50mA
Actuator Length 7.3mm
Outline Dimensions 12mm
Illumination None
Operating Force 180gf
Actuator Colour Ivory
Actuator Style Plunger
Connection THT
Contact AC Voltage 500V ac
Contact DC Voltage 24V dc
Contact Type 1 maker
Engineering Part No B3F4050
Engineering Series No B3F4
Functions momentary
IP Rating IP00
Length 12mm
Maximum Operating Temperature 70°C
Mechanical Life 10000000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Packaging Type Bag
Series B3F
Standards/Approvals RoHS
Switch Configuration SPST NC
Switch Operation Momentary
Switching Voltage 24V DC
Terminal Type PCB Terminal

Reviews

Be the first to submit a review

Trustpilot