Omron B3F-3120 Pushbutton 24V DC 0.05A SPST Momentary-tactile Switch

Image Representative of Range

Omron B3F-3120 Pushbutton 24V DC 0.05A SPST Momentary-tactile Switch

MPN
B3F-3120
Brand
Omron
EAN-13
2050007635475
Order Code
05-6246
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.461
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

The Omron B3F-3120 is a mechanical keyswitch known for its long lifespan and compact design.

It features high reliability and durability, making it suitable for demanding environments.

This keyswitch is commonly used in industrial equipment and instrumentation.

The B3F-3120 ensures precise and consistent tactile feedback for user interfaces.


Type Tactile Switch
Contact Configuration SPST
Switch Function Momentary
Current Rating (A) 50mA
Actuator Length 3.85mm
Outline Dimensions 7.3mm
Illumination None
Operating Force 130gf
Actuator Colour Black
Actuator Style Plunger
Connection THT
Contact DC Voltage 24V dc
Contact Type 1 maker
Engineering Part No B3F3120
Engineering Series No B3F3
Functions momentary
Illuminated No
Length 6.25mm
Maximum Operating Temperature 70°C
Mechanical Life 1000000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Packaging Type Bag
Series Not Found
Standards/Approvals RoHS
Switching Voltage 24V DC
Terminal Type Through Hole

Reviews

Be the first to submit a review

Trustpilot