Omron B3F-1062 Tactile Pushbutton 0.05A 24V DC SPST solder terminal

Image Representative of Range

Omron B3F-1062 Tactile Pushbutton 0.05A 24V DC SPST solder terminal

MPN
B3F-1062
Brand
Omron
EAN-13
2050007635284
Order Code
05-6243
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.273
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 758 in stock

Omron B3F-1062 is a mechanical keyswitch with a tactile, single pole single throw, normally open configuration.

It has an actuation force of 12.0 N and measures 3.5 mm in height.

This keyswitch is commonly used in control panels and electronic devices requiring precise tactile feedback.

Its durable construction ensures reliable performance in demanding environments.


Type Tactile Switch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (A) 50mA
Actuator Length 7mm
Outline Dimensions 6mm
Illumination None
Operating Force 200gf
Actuator Style Plunger
Connection THT
Contact DC Voltage 24V dc
Contact Type 1 maker
Engineering Part No B3F1062
Engineering Series No B3F1
Functions momentary
Illuminated No
IP Rating IP00
Length 6mm
Maximum Operating Temperature 70°C
Mechanical Life 300000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Packaging Type Bag
Series B3F
Standards/Approvals RoHS
Switching Voltage 24V DC
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot