Omron B3F-1060 Pushbutton Switch 24VDC 0.05A SPST Momentary Tactile

Image Representative of Range

Omron B3F-1060 Pushbutton Switch 24VDC 0.05A SPST Momentary Tactile

MPN
B3F-1060
Brand
Omron
EAN-13
2050007635277
Order Code
05-6242
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.247
125+ £0.211
500+ £0.207
1250+ £0.200
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 922 in stock

The Omron B3F-1060 is a tactile keyswitch with dimensions of 6mm by 6mm.

It features a single pole single throw normally open (SPST-NO) configuration with momentary action.

This keyswitch is known for its reliable tactile feedback, making it suitable for applications such as consumer electronics and industrial controls.

It is commonly used in devices requiring compact and straightforward user input interfaces.


Type Tactile Switch
Contact Configuration SPST
Switch Function Momentary
Current Rating (A) 50mA
Actuator Length 7mm
Outline Dimensions 6mm
Illumination None
Operating Force 130gf
Actuator Style Plunger
Connection THT
Contact DC Voltage 24V dc
Contact Type 1 maker
Engineering Part No B3F1060
Engineering Series No B3F1
Functions momentary
Illuminated No
IP Rating IP00
Length 6mm
Maximum Operating Temperature 70°C
Mechanical Life 1000000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Packaging Type Bag
Series B3F
Standards/Approvals RoHS
Switching Voltage 24V DC
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot