Omron B3F-1055 Momentary Pushbutton SPST 0.05A 24VDC Tactile

Image Representative of Range

Omron B3F-1055 Momentary Pushbutton SPST 0.05A 24VDC Tactile

MPN
B3F-1055
Brand
Omron
EAN-13
2050007635253
Order Code
05-6241
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
25+ £0.301
3000+ £0.248
4500+ £0.247
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 464 in stock

The Omron B3F-1055 is a single-pole, single-throw (SPST) tactile momentary switch known for its reliability.

It provides a crisp tactile feedback when pressed, ensuring precise operation.

This switch is commonly used in consumer electronics and industrial control panels for user inputs.

It has a long mechanical life, making it suitable for applications requiring frequent actuation.


Type Tactile Switch
Contact Configuration SPST
Switch Function Momentary
Current Rating (A) 0.05A
Actuator Length 7.3mm
Outline Dimensions 6mm
Illumination None
Operating Force 330gf
Actuator Colour White
Actuator Style Cap
Connection THT
Contact DC Voltage 24V dc
Contact Type 1 maker
Engineering Part No B3F1055
Engineering Series No B3F1
Functions momentary
Illuminated No
IP Rating IP00
Length 6mm
Maximum Operating Temperature 70°C
Mechanical Life 100000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Packaging Type Bag
Series B3F-1000
Standards/Approvals RoHS
Switch Operation On-Off
Switching Voltage 24V DC
Terminal Type Pin

Reviews

Be the first to submit a review

Trustpilot